62112416-0-0-N
vs
62115919-0-9-W-XCS3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Color
BLACK
BLACK
Actuator Length
0.205 inch
0.205 inch
Actuator Material
NYLON
NYLON
Actuator Type
ROCKER
ROCKER
Body Breadth
14.986 mm
14.986 mm
Body Color
BLACK
BLACK
Body Length or Diameter
20.955 mm
20.955 mm
Contact (AC) Max Rating R Load
4A@250VAC
4A@250VAC
Contact Current(AC)-Max
4 A
4 A
Contact Function
ON-OFF
ON-OFF
Contact Voltage(AC)-Max
250 V
250 V
Dielectric Withstand Volts
1000VDC V
1000VDC V
Electrical Life
50000 Cycle(s)
50000 Cycle(s)
Insulation Resistance
100000000 Ω
100000000 Ω
Insulator Material
NYLON
NYLON
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Surface Mount
NO
NO
Switch Action
MAINTAINED
MAINTAINED
Switch Function
DPST
DPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Length
0.315 inch
Termination Type
SOLDER LUG
QUICK CONNECT
Base Number Matches
1
1
Factory Lead Time
12 Weeks
Compare 62112416-0-0-N with alternatives
Compare 62115919-0-9-W-XCS3 with alternatives