621122928-0-D-N vs 62012421-0-B feature comparison

621122928-0-D-N Carling Technologies

Buy Now Datasheet

62012421-0-B Carling Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Type ROCKER ROCKER
Body Breadth 14.98 mm 12.95 mm
Body Height 22.27 mm 15.39 mm
Body Length or Diameter 20.95 mm 19.05 mm
Contact (AC) Max Rating R Load 8A@125VAC 8A@125VAC
Contact Current(AC)-Max 8 A 8 A
Contact Voltage(AC)-Max 125 V 125 V
Electrical Life 50000 Cycle(s) 50000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function DPDT DPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 621122928-0-D-N with alternatives

Compare 62012421-0-B with alternatives