62112263-0-E-N
vs
62115929-0-0-N
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Type
ROCKER
ROCKER
Body Breadth
14.98 mm
14.98 mm
Body Length or Diameter
20.95 mm
20.95 mm
Contact (AC) Max Rating R Load
8A@125VAC
8A@125VAC
Contact Current(AC)-Max
8 A
8 A
Contact Voltage(AC)-Max
125 V
125 V
Electrical Life
50000 Cycle(s)
50000 Cycle(s)
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
DPDT
DPDT
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Termination Type
WIRE
QUICK CONNECT
Base Number Matches
1
1
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Carling Technologies
Actuator Color
BLACK
Actuator Finish
MATTE
Actuator Material
NYLON
Additional Feature
ON-OFF(VERT.) LEGEND
Body Color
BLACK
Body Height
26.42 mm
Contact (AC) Max Rating I Load
8A@125VAC
Contact (AC) Max Rating M Load
4A@250VAC
Contact Function
ON-ON
Contact Timing
BREAK-BEFORE-MAKE
Dielectric Withstand Volts
1000VAC V
Insulation Resistance
100000000 Ω
Insulator Material
NYLON
Terminal Length
Compare 62112263-0-E-N with alternatives
Compare 62115929-0-0-N with alternatives