62112263-0-E-N
vs
62012422-E-D
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Type
ROCKER
ROCKER
Body Breadth
14.98 mm
12.95 mm
Body Length or Diameter
20.95 mm
19.05 mm
Contact (AC) Max Rating R Load
8A@125VAC
8A@125VAC
Contact Current(AC)-Max
8 A
8 A
Contact Voltage(AC)-Max
125 V
125 V
Electrical Life
50000 Cycle(s)
50000 Cycle(s)
Mounting Feature
PANEL MOUNT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
DPDT
DPDT
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Termination Type
WIRE
SOLDER
Base Number Matches
1
1
Body Height
15.39 mm
Sealing
EPOXY TERMINAL SEALED
Compare 62112263-0-E-N with alternatives
Compare 62012422-E-D with alternatives