62101021021
vs
5176264-4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Würth Elektronik
TE Connectivity
Additional Feature
ROHS COMPLIANT
AMPMODU
Body Breadth
0.134 inch
0.165 inch
Body Depth
0.083 inch
44.45 inch
Body Length
0.25 inch
0.394 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT APPLICABLE
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
500VAC V
650VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYAMIDE
POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.05 inch
0.079 inch
Mating Contact Row Spacing
0.05 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
3.9116 mm
2.0066 mm
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
CSA, LR, U
Terminal Pitch
1.27 mm
2 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
10
10
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Factory Lead Time
14 Weeks, 5 Days
EMI Shielded
NO
Empty Shell
NO
Insertion Force-Max
1.668 N
Mains Connector Rating
1A
Number of Ports
1
Panel Mount
NO
Plating Thickness
8u inch
Terminal Length
0.102 inch
Compare 62101021021 with alternatives
Compare 5176264-4 with alternatives