621-92-39GB12
vs
53-123-078C-MIL
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
PINREX TECHNOLOGY CORP
|
CRISTEK INTERCONNECTS INC
|
Package Description |
GREEN
|
|
Reach Compliance Code |
unknown
|
compliant
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
YES
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
2 mm
|
2.54 mm
|
Termination Type |
SURFACE MOUNT
|
SOLDER
|
Total Number of Contacts |
78
|
78
|
Base Number Matches |
1
|
1
|
Contact Finish Mating |
|
GOLD FLASH (40) OVER NICKEL
|
Contact Finish Termination |
|
GOLD FLASH (40) OVER NICKEL
|
JESD-609 Code |
|
e4
|
|
|
|
Compare 621-92-39GB12 with alternatives
Compare 53-123-078C-MIL with alternatives