621-91-31GB12 vs AF1D-200-31-G-CMS-H49-T/A feature comparison

621-91-31GB12 Pinrex Technology Corp

Buy Now Datasheet

AF1D-200-31-G-CMS-H49-T/A Antelec

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer PINREX TECHNOLOGY CORP ANTELEC
Package Description GREEN ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 31 31
Base Number Matches 1 1
Rohs Code Yes
Body/Shell Style SOCKET
Contact Finish Mating GOLD FLASH
Contact Finish Termination GOLD FLASH
Contact Material PHOSPHOR BRONZE
JESD-609 Code e4
UL Flammability Code 94V-0

Compare 621-91-31GB12 with alternatives

Compare AF1D-200-31-G-CMS-H49-T/A with alternatives