621-025-660-556 vs 621-025-660-051 feature comparison

621-025-660-556 EDAC Inc

Buy Now Datasheet

621-025-660-051 EDAC Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
Additional Feature POLARIZED POLARIZED
Board Mounting Option #4-40 THD HOLE #4-40 THD HOLE
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.488 inch 0.488 inch
Body Length 2.088 inch 2.088 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 25 mΩ 25 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Empty Shell NO NO
Filter Feature NO NO
Insertion Force-Max 4.45 N 4.45 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material HIGH TEMP THERMOPLASTIC POLYESTER POLYETHYLENE/POLYESTER
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 M3 HOLE .120
Mounting Option 2 THREADED STANDOFF
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.84 mm 2.84 mm
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Shell Finish NICKEL NICKEL
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Terminal Length 0.125 inch 0.125 inch
Terminal Pitch 2.77 mm 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.28 N 0.28 N
Base Number Matches 1 1

Compare 621-025-660-556 with alternatives

Compare 621-025-660-051 with alternatives