621-009-360-052 vs 618009231421 feature comparison

621-009-360-052 EDAC Inc

Buy Now Datasheet

618009231421 Wurth Elektronik

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code compliant not_compliant
Additional Feature POLARIZED SHIELDED
Board Mounting Option #4-40 THD HOLE SPLIT BOARD LOCK
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.488 inch 0.577 inch
Body Length 1.213 inch 1.213 inch
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 25 mΩ 30 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Empty Shell NO NO
Filter Feature NO NO
Insertion Force-Max 4.45 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE/POLYESTER POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40 #4-40 UNC
Mounting Option 2 THREADED HOLE SCREW
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD AND PANEL BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.84 mm 2.84 mm
Plating Thickness 15u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Shell Finish NICKEL NICKEL
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Terminal Length 0.125 inch 0.122 inch
Terminal Pitch 2.77 mm 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.28 N
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer Würth Elektronik
Contact Design STAMPED
Contact Finish Mating NOT APPLICABLE
Contact Material NOT APPLICABLE

Compare 621-009-360-052 with alternatives

Compare 618009231421 with alternatives