621-009-260-553
vs
618009231421
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EDAC INC
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
not_compliant
Samacsys Manufacturer
EDAC
Würth Elektronik
Additional Feature
POLARIZED
SHIELDED
Board Mounting Option
#4-40 THD HOLE
SPLIT BOARD LOCK
Body Breadth
0.494 inch
0.494 inch
Body Depth
0.488 inch
0.577 inch
Body Length
1.213 inch
1.213 inch
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
MALE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
25 mΩ
30 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
1000VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
Insertion Force-Max
4.45 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
HIGH TEMP THERMOPLASTIC POLYESTER
POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
#4-40
#4-40 UNC
Mounting Option 2
THREADED STANDOFF
SCREW
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.84 mm
2.84 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL
Shell Finish
NICKEL
NICKEL
Shell Material
STEEL
STEEL
Shell Size
1/E
1/E
Terminal Length
0.125 inch
0.122 inch
Terminal Pitch
2.77 mm
2.77 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
9
9
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
0.28 N
Base Number Matches
1
1
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.30
Contact Design
STAMPED
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
Compare 621-009-260-553 with alternatives
Compare 618009231421 with alternatives