620P223X9200S04 vs 620P223X9200T04 feature comparison

620P223X9200S04 EXXELIA Group

Buy Now Datasheet

620P223X9200T04 EXXELIA Group

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.022 µF 0.022 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Custom Capabilities Other Combinations Available Other Combinations Available
Diameter 4.902 mm 4.902 mm
Dielectric Material POLYCARBONATE POLYCARBONATE
Length 15.875 mm 15.875 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 126 V 126 V
Rated (DC) Voltage (URdc) 200 V 200 V
Base Number Matches 1 1

Compare 620P223X9200S04 with alternatives

Compare 620P223X9200T04 with alternatives