620P223X5200T02
vs
620P223X5200T13
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EXXELIA GROUP
|
EXXELIA GROUP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
0.022 µF
|
0.022 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Custom Capabilities |
Other Combinations Available
|
Other Combinations Available
|
Diameter |
4.902 mm
|
4.902 mm
|
Dielectric Material |
POLYCARBONATE
|
POLYCARBONATE
|
Length |
15.875 mm
|
15.875 mm
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Axial
|
Axial
|
Positive Tolerance |
5%
|
5%
|
Rated (AC) Voltage (URac) |
126 V
|
126 V
|
Rated (DC) Voltage (URdc) |
200 V
|
200 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 620P223X5200T02 with alternatives
Compare 620P223X5200T13 with alternatives