62069-311
vs
559-4101-003
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROPAC INDUSTRIES INC
|
DIALIGHT CORP
|
Package Description |
HERMETIC SEALED PACKAGE-2
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
HIGH RELIABILITY
|
|
Color |
GREEN
|
RED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.035 A
|
0.005 A
|
Mounting Feature |
PANEL MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
100 °C
|
80 °C
|
Operating Temperature-Min |
-55 °C
|
-25 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.99 mm
|
17 mm
|
Packing Method |
BULK
|
|
Shape |
ROUND
|
ROUND
|
Surface Mount |
NO
|
|
Terminal Pitch |
2.54 mm
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Color@Wavelength |
|
Red
|
Forward Voltage-Max |
|
2.4 V
|
JESD-609 Code |
|
e0
|
Lens Type |
|
DIFFUSED
|
Peak Wavelength |
|
700 nm
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Viewing Angle |
|
55 deg
|
|
|
|
Compare 62069-311 with alternatives
Compare 559-4101-003 with alternatives