62011482-E-D vs 62011482-E-G feature comparison

62011482-E-D Carling Technologies

Buy Now Datasheet

62011482-E-G Carling Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Type ROCKER ROCKER
Body Breadth 12.95 mm 12.95 mm
Body Height 15.39 mm 15.39 mm
Body Length or Diameter 19.05 mm 19.05 mm
Contact (AC) Max Rating R Load 8A@125VAC 8A@125VAC
Contact Current(AC)-Max 8 A 8 A
Contact Voltage(AC)-Max 125 V 125 V
Electrical Life 50000 Cycle(s) 50000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SP3T SP3T
Switch Type ROCKER SWITCH ROCKER SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 62011482-E-D with alternatives

Compare 62011482-E-G with alternatives