620-XR255-FB1290 vs 620-LFR255-FB1290W feature comparison

620-XR255-FB1290 RCD Components Inc

Buy Now Datasheet

620-LFR255-FB1290W RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.29.00.00 8533.29.00.00
Construction Welded Welded
Lead Length 304.8 mm 304.8 mm
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 15.5 mm 15.5 mm
Package Length 50 mm 50 mm
Package Style Axial Axial
Package Width 15.6 mm 15.6 mm
Packing Method Bulk Bulk
Rated Power Dissipation (P) 50 W 50 W
Resistance 0.255 Ω 0.255 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 90 ppm/°C 90 ppm/°C
Tolerance 1% 1%
Working Voltage 1250 V 1250 V
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare 620-XR255-FB1290 with alternatives

Compare 620-LFR255-FB1290W with alternatives