620-R255-FB1290W vs 620-LRR255-FB1290 feature comparison

620-R255-FB1290W RCD Components Inc

Buy Now Datasheet

620-LRR255-FB1290 RCD Components Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.29.00.00 8533.29.00.00
Category CO2 Kg 4.54 4.54
Compliance Temperature Grade Military: -55C to +250C Military: -55C to +250C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
EFUP e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Construction Welded Welded
JESD-609 Code e3
Lead Length 304.8 mm 304.8 mm
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 15.5 mm 15.5 mm
Package Length 50 mm 50 mm
Package Style Axial Axial
Package Width 15.6 mm 15.6 mm
Packing Method Bulk Bulk
Rated Power Dissipation (P) 50 W 50 W
Resistance 0.255 Ω 0.255 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 90 ppm/°C 90 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 1% 1%
Working Voltage 1250 V 1250 V
Base Number Matches 1 1

Compare 620-R255-FB1290W with alternatives

Compare 620-LRR255-FB1290 with alternatives