620-LRR255-FB1290
vs
620-LFR255-FB1290W
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.29.00.00
8533.29.00.00
Construction
Welded
Welded
Lead Length
304.8 mm
304.8 mm
Number of Terminals
2
2
Operating Temperature-Max
250 °C
250 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
15.5 mm
15.5 mm
Package Length
50 mm
50 mm
Package Style
Axial
Axial
Package Width
15.6 mm
15.6 mm
Packing Method
Bulk
Bulk
Rated Power Dissipation (P)
50 W
50 W
Resistance
0.255 Ω
0.255 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
90 ppm/°C
90 ppm/°C
Tolerance
1%
1%
Working Voltage
1250 V
1250 V
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn)
Compare 620-LRR255-FB1290 with alternatives
Compare 620-LFR255-FB1290W with alternatives