620-LM3650-FB1220Q vs 620-L3650-FB1220Q feature comparison

620-LM3650-FB1220Q RCD Components Inc

Buy Now Datasheet

620-L3650-FB1220Q RCD Components Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.29.00.00 8533.29.00.00
Construction Welded Welded
JESD-609 Code e0 e0
Lead Length 304.8 mm 304.8 mm
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 15.5 mm 15.5 mm
Package Length 50 mm 50 mm
Package Style Axial Axial
Package Width 15.6 mm 15.6 mm
Packing Method Bulk Bulk
Rated Power Dissipation (P) 50 W 50 W
Resistance 365 Ω 365 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Tolerance 1% 1%
Working Voltage 1250 V 1250 V
Base Number Matches 1 1

Compare 620-LM3650-FB1220Q with alternatives

Compare 620-L3650-FB1220Q with alternatives