620-LFR115-FB1290W RCD Components IncBuy Now Datasheet |
620-LMR115-FB1290W RCD Components IncBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | RCD COMPONENTS INC | RCD COMPONENTS INC |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8533.29.00.00 | 8533.29.00.00 |
Construction | Welded | Welded |
JESD-609 Code | e3 | e3 |
Lead Length | 304.8 mm | 304.8 mm |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 250 °C | 250 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 15.5 mm | 15.5 mm |
Package Length | 50 mm | 50 mm |
Package Style | Axial | Axial |
Package Width | 15.6 mm | 15.6 mm |
Packing Method | Bulk | Bulk |
Rated Power Dissipation (P) | 50 W | 50 W |
Resistance | 0.115 Ω | 0.115 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Technology | WIRE WOUND | WIRE WOUND |
Temperature Coefficient | 90 ppm/°C | 90 ppm/°C |
Terminal Finish | Matte Tin (Sn) | Matte Tin (Sn) |
Tolerance | 1% | 1% |
Working Voltage | 1250 V | 1250 V |
Base Number Matches | 1 | 1 |