620-65R255-FB1290Q
vs
620-QR255-FB1290W
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
RCD COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.29.00.00
|
8533.29.00.00
|
Construction |
Welded
|
Welded
|
JESD-609 Code |
e0
|
e3
|
Lead Length |
304.8 mm
|
304.8 mm
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
250 °C
|
250 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
15.5 mm
|
15.5 mm
|
Package Length |
50 mm
|
50 mm
|
Package Style |
Axial
|
Axial
|
Package Width |
15.6 mm
|
15.6 mm
|
Packing Method |
Bulk
|
Bulk
|
Rated Power Dissipation (P) |
50 W
|
50 W
|
Resistance |
0.255 Ω
|
0.255 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
90 ppm/°C
|
90 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Tolerance |
1%
|
1%
|
Working Voltage |
1250 V
|
1250 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 620-65R255-FB1290Q with alternatives
Compare 620-QR255-FB1290W with alternatives