620-34R255-FB1290Q
vs
620-4TR255-FB1290W
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.29.00.00
8533.29.00.00
Category CO2 Kg
4.54
4.54
Compliance Temperature Grade
Military: -55C to +250C
Military: -55C to +250C
Candidate List Date
2024-01-23
2024-01-23
SVHC Over MCV
7439-92-1
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Construction
Welded
Welded
JESD-609 Code
e0
e3
Lead Length
304.8 mm
304.8 mm
Number of Terminals
2
2
Operating Temperature-Max
250 °C
250 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
15.5 mm
15.5 mm
Package Length
50 mm
50 mm
Package Style
Axial
Axial
Package Width
15.6 mm
15.6 mm
Packing Method
Bulk
Bulk
Rated Power Dissipation (P)
50 W
50 W
Resistance
0.255 Ω
0.255 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
90 ppm/°C
90 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Tolerance
1%
1%
Working Voltage
1250 V
1250 V
Base Number Matches
1
1
EU RoHS Version
RoHS 2 (2015/863/EU)
Compare 620-34R255-FB1290Q with alternatives
Compare 620-4TR255-FB1290W with alternatives