61CMQ035
vs
301CNQ045
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
VISHAY SEMICONDUCTORS
Package Description
R-PSFM-T9
MODIFIED TO-244AB, 3 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.65 V
JESD-30 Code
R-PSFM-T9
R-PUFM-X2
Non-rep Pk Forward Current-Max
1000 A
16000 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
9
2
Operating Temperature-Max
175 °C
Output Current-Max
60 A
300 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
35 V
45 V
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
THROUGH-HOLE
UNSPECIFIED
Terminal Position
SINGLE
UPPER
Base Number Matches
1
7
Part Package Code
TO-244AB
Pin Count
3
Additional Feature
HIGH RELIABILITY, FREE WHEELING DIODE
Case Connection
CATHODE
JEDEC-95 Code
TO-244AB
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 61CMQ035 with alternatives
Compare 301CNQ045 with alternatives