61B8T111175STCG
vs
61B8S111175STCG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
NUEVA GENERACION MANUFACTURAS
NUEVA GENERACION MANUFACTURAS
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.85
8532.22.00.85
Capacitance
1175 µF
1175 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
52.37 mm
52.37 mm
Dielectric Material
ALUMINUM
ALUMINUM
Length
111.12 mm
111.12 mm
Manufacturer Series
60/61(165V)
60/61(165V)
Negative Tolerance
Number of Terminals
2
2
Operating Temperature-Max
65 °C
65 °C
Operating Temperature-Min
-20 °C
-20 °C
Package Style
Panel Mount
Panel Mount
Polarity
POLARIZED
POLARIZED
Positive Tolerance
25%
25%
Rated (DC) Voltage (URdc)
165 V
165 V
Series
60/61(165 V)
60/61(165 V)
Base Number Matches
1
1
Compare 61B8T111175STCG with alternatives
Compare 61B8S111175STCG with alternatives