61B8D110540RTCG
vs
61A8T110540RTCG
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
NUEVA GENERACION MANUFACTURAS
|
NUEVA GENERACION MANUFACTURAS
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.85
|
8532.22.00.85
|
Capacitance |
540 µF
|
540 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
52.37 mm
|
52.37 mm
|
Dielectric Material |
ALUMINUM
|
ALUMINUM
|
Length |
111.12 mm
|
111.12 mm
|
Manufacturer Series |
60/61(250V)
|
60/61(250V)
|
Negative Tolerance |
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
65 °C
|
65 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Style |
Panel Mount
|
Panel Mount
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
16%
|
16%
|
Rated (DC) Voltage (URdc) |
250 V
|
250 V
|
Series |
60/61(250 V)
|
60/61(250 V)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 61B8D110540RTCG with alternatives
Compare 61A8T110540RTCG with alternatives