61B5D110378PTCG vs 61A5T110378PTCG feature comparison

61B5D110378PTCG NGM Capacitors

Buy Now Datasheet

61A5T110378PTCG NGM Capacitors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer NUEVA GENERACION MANUFACTURAS NUEVA GENERACION MANUFACTURAS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.55 8532.22.00.55
Capacitance 378 µF 378 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 46.02 mm 46.02 mm
Dielectric Material ALUMINUM ALUMINUM
Length 111.12 mm 111.12 mm
Manufacturer Series 60/61(220V) 60/61(220V)
Negative Tolerance
Number of Terminals 2 2
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -20 °C -20 °C
Package Style Panel Mount Panel Mount
Polarity POLARIZED POLARIZED
Positive Tolerance 35% 35%
Rated (DC) Voltage (URdc) 220 V 220 V
Series 60/61(220 V) 60/61(220 V)
Base Number Matches 1 1

Compare 61B5D110378PTCG with alternatives

Compare 61A5T110378PTCG with alternatives