61B4S110130NTCG
vs
61A4S110130NTCG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
NUEVA GENERACION MANUFACTURAS
NUEVA GENERACION MANUFACTURAS
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.55
8532.22.00.55
Capacitance
130 µF
130 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
46.02 mm
46.02 mm
Dielectric Material
ALUMINUM
ALUMINUM
Length
85.72 mm
85.72 mm
Manufacturer Series
60/61(250V)
60/61(250V)
Negative Tolerance
Number of Terminals
2
2
Operating Temperature-Max
65 °C
65 °C
Operating Temperature-Min
-20 °C
-20 °C
Package Style
Panel Mount
Panel Mount
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
250 V
250 V
Series
60/61(250 V)
60/61(250 V)
Base Number Matches
1
1
Compare 61B4S110130NTCG with alternatives
Compare 61A4S110130NTCG with alternatives