61B4D110108NTCG vs 61A4D110108NBCG feature comparison

61B4D110108NTCG NGM Capacitors

Buy Now Datasheet

61A4D110108NBCG NGM Capacitors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer NUEVA GENERACION MANUFACTURAS NUEVA GENERACION MANUFACTURAS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.55 8532.22.00.55
Capacitance 108 µF 108 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 46.02 mm 46.02 mm
Dielectric Material ALUMINUM ALUMINUM
Length 85.72 mm 85.72 mm
Manufacturer Series 60/61(250V) 60/61(250V)
Negative Tolerance
Number of Terminals 2 2
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -20 °C -20 °C
Package Style Panel Mount Panel Mount
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Series 60/61(250 V) 60/61(250 V)
Base Number Matches 1 1

Compare 61B4D110108NTCG with alternatives

Compare 61A4D110108NBCG with alternatives