61B2T110430RBCG vs 61A2D110430RTCG feature comparison

61B2T110430RBCG NGM Capacitors

Buy Now Datasheet

61A2D110430RTCG NGM Capacitors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer NUEVA GENERACION MANUFACTURAS NUEVA GENERACION MANUFACTURAS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.55 8532.22.00.55
Capacitance 430 µF 430 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 36.5 mm 36.5 mm
Dielectric Material ALUMINUM ALUMINUM
Length 85.72 mm 85.72 mm
Manufacturer Series 60/61(110V) 60/61(110V)
Negative Tolerance
Number of Terminals 2 2
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -20 °C -20 °C
Package Style Panel Mount Panel Mount
Polarity POLARIZED POLARIZED
Positive Tolerance 16% 16%
Rated (DC) Voltage (URdc) 110 V 110 V
Series 60/61(110 V) 60/61(110 V)
Base Number Matches 1 1

Compare 61B2T110430RBCG with alternatives

Compare 61A2D110430RTCG with alternatives