61B1D110088RTCG
vs
61B1S110088RTCG
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
NUEVA GENERACION MANUFACTURAS
|
NUEVA GENERACION MANUFACTURAS
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.55
|
8532.22.00.55
|
Capacitance |
88 µF
|
88 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
36.5 mm
|
36.5 mm
|
Dielectric Material |
ALUMINUM
|
ALUMINUM
|
Length |
69.85 mm
|
69.85 mm
|
Manufacturer Series |
60/61(220V)
|
60/61(220V)
|
Negative Tolerance |
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
65 °C
|
65 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Style |
Panel Mount
|
Panel Mount
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
16%
|
16%
|
Rated (DC) Voltage (URdc) |
220 V
|
220 V
|
Series |
60/61(220 V)
|
60/61(220 V)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 61B1D110088RTCG with alternatives
Compare 61B1S110088RTCG with alternatives