61B1D110047PBCG vs 61B1S110047PBCG feature comparison

61B1D110047PBCG NGM Capacitors

Buy Now Datasheet

61B1S110047PBCG NGM Capacitors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer NUEVA GENERACION MANUFACTURAS NUEVA GENERACION MANUFACTURAS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.55 8532.22.00.55
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 36.5 mm 36.5 mm
Dielectric Material ALUMINUM ALUMINUM
Length 69.85 mm 69.85 mm
Manufacturer Series 60/61(250V) 60/61(250V)
Negative Tolerance
Number of Terminals 2 2
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -20 °C -20 °C
Package Style Panel Mount Panel Mount
Polarity POLARIZED POLARIZED
Positive Tolerance 35% 35%
Rated (DC) Voltage (URdc) 250 V 250 V
Series 60/61(250 V) 60/61(250 V)
Base Number Matches 1 1

Compare 61B1D110047PBCG with alternatives

Compare 61B1S110047PBCG with alternatives