61A8T110400PTCG
vs
61B8T110400PTCG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
NUEVA GENERACION MANUFACTURAS
NUEVA GENERACION MANUFACTURAS
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.85
8532.22.00.85
Capacitance
400 µF
400 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
52.37 mm
52.37 mm
Dielectric Material
ALUMINUM
ALUMINUM
Length
111.12 mm
111.12 mm
Manufacturer Series
60/61(250V)
60/61(250V)
Negative Tolerance
Number of Terminals
2
2
Operating Temperature-Max
65 °C
65 °C
Operating Temperature-Min
-20 °C
-20 °C
Package Style
Panel Mount
Panel Mount
Polarity
POLARIZED
POLARIZED
Positive Tolerance
35%
35%
Rated (DC) Voltage (URdc)
250 V
250 V
Series
60/61(250 V)
60/61(250 V)
Base Number Matches
1
1
Compare 61A8T110400PTCG with alternatives
Compare 61B8T110400PTCG with alternatives