61A8S330340STCG vs 61A8T330340SBCG feature comparison

61A8S330340STCG NGM Capacitors

Buy Now Datasheet

61A8T330340SBCG NGM Capacitors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer NUEVA GENERACION MANUFACTURAS NUEVA GENERACION MANUFACTURAS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 340 µF 340 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 52.37 mm 52.37 mm
Dielectric Material ALUMINUM ALUMINUM
Length 111.12 mm 111.12 mm
Manufacturer Series 60/61(330V) 60/61(330V)
Negative Tolerance
Number of Terminals 2 2
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -20 °C -20 °C
Package Style Panel Mount Panel Mount
Polarity POLARIZED POLARIZED
Positive Tolerance 25% 25%
Rated (DC) Voltage (URdc) 330 V 330 V
Series 60/61(330 V) 60/61(330 V)
Base Number Matches 1 1

Compare 61A8S330340STCG with alternatives

Compare 61A8T330340SBCG with alternatives