61A8D110829ETCG vs 61B8T110829EBCG feature comparison

61A8D110829ETCG NGM Capacitors

Buy Now Datasheet

61B8T110829EBCG NGM Capacitors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer NUEVA GENERACION MANUFACTURAS NUEVA GENERACION MANUFACTURAS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 829 µF 829 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 52.37 mm 52.37 mm
Dielectric Material ALUMINUM ALUMINUM
Length 111.12 mm 111.12 mm
Manufacturer Series 60/61(220V) 60/61(220V)
Negative Tolerance
Number of Terminals 2 2
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -20 °C -20 °C
Package Style Panel Mount Panel Mount
Polarity POLARIZED POLARIZED
Positive Tolerance 22% 22%
Rated (DC) Voltage (URdc) 220 V 220 V
Series 60/61(220 V) 60/61(220 V)
Base Number Matches 1 1

Compare 61A8D110829ETCG with alternatives

Compare 61B8T110829EBCG with alternatives