619-509-21-19-12-29 vs 619-509-22-15-07-29 feature comparison

619-509-21-19-12-29 MARL International Limited

Buy Now Datasheet

619-509-22-15-07-29 MARL International Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MARL INTERNATIONAL LTD MARL INTERNATIONAL LTD
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Category CO2 Kg 27.8 27.8
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 68 mcd 68 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 27 mm 27 mm
Packing Method BULK BULK
Peak Wavelength 585 nm 585 nm
Shape ROUND ROUND
Size 7 mm 7 mm
Surface Mount NO NO
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 120 deg 120 deg
Base Number Matches 1 1

Compare 619-509-21-19-12-29 with alternatives

Compare 619-509-22-15-07-29 with alternatives