61837-4662 vs 94104-366LF feature comparison

61837-4662 Amphenol FCi

Buy Now Datasheet

94104-366LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body/Shell Style JACK JACK
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
Base Number Matches 2 2
Rohs Code Yes
Package Description LEAD FREE
Additional Feature LOW PROFILE
Board Mounting Option PEG
Body Breadth 0.569 inch
Body Depth 0.591 inch
Body Length 0.48 inch
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Material NOT SPECIFIED
Contact Style TELCOM, MODULAR
Insulator Color GRAY
Insulator Material GLASS FILLED NYLON
JESD-609 Code e4
Mounting Option 1 LOCKING
Number of Ports 1
PCB Contact Pattern STAGGERED
Plating Thickness 2u inch
Reference Standard UL
Shell Material GLASS FILLED POLYAMIDE66
Terminal Length 0.138 inch
Terminal Pitch 2.032 mm
UL Flammability Code 94V-0

Compare 61837-4662 with alternatives

Compare 94104-366LF with alternatives