61729-1010B
vs
61729-0011R
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
FCI
|
|
Reach Compliance Code |
unknown
|
|
Samacsys Manufacturer |
Amphenol
|
|
Additional Feature |
BLACK HOUSING
|
|
Board Mounting Option |
COMPLIANT BOARDLOCK
|
|
Body Breadth |
0.427 inch
|
|
Body Depth |
0.63 inch
|
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
USB CONNECTOR
|
|
Contact Finish Mating |
PD-NI ON NI
|
|
Contact Gender |
MALE
|
|
Contact Material |
COPPER ALLOY
|
|
Contact Resistance |
30 mΩ
|
|
Contact Style |
USB, SER B SQ
|
|
Dielectric Withstanding Voltage |
30VDC V
|
|
Durability |
1500 Cycles
|
|
Insulator Material |
POLYETHYLENE
|
|
Mounting Style |
RIGHT ANGLE
|
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
|
Number Of PCB Rows |
2
|
|
Number of Ports |
1
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
2.0066 mm
|
|
Plating Thickness |
30u inch
|
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
1 A
|
|
Reference Standard |
CSA, UL
|
|
Shell Finish |
TIN
|
|
Shell Material |
COPPER ALLOY
|
|
Terminal Length |
0.112 inch
|
|
Terminal Pitch |
2.4892 mm
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
4
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 61729-1010B with alternatives