617-Y-025-P-BF-4-21-E vs 627-025-322-248 feature comparison

617-Y-025-P-BF-4-21-E Amphenol Corporation

Buy Now Datasheet

627-025-322-248 EDAC Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP EDAC INC
Reach Compliance Code compliant compliant
Board Mounting Option SPLIT BOARD LOCK HOLE .112-.124
Body Breadth 0.492 inch 0.496 inch
Body Depth 0.702 inch 0.256 inch
Body Length 2.091 inch 2.087 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH (3) OVER NICKEL (50)
Contact Finish Termination TIN LEAD OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
Insulator Material GLASS FILLED POLYETHYLENE POLYETHYLENE/POLYESTER
JESD-609 Code e0
MIL Conformance NO
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTILE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 2 SCREWLOCKS CLINCH NUT
Mounting Style RIGHT ANGLE
Mounting Type BOARD AND PANEL CABLE AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84 mm
Rated Current (Signal) 5 A 5 A
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Terminal Pitch 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature REFERENCE STANDARD: MIL-C-24308; RS-449; UL
Contact Resistance 25 mΩ
Dielectric Withstanding Voltage 1414VAC V
Insertion Force-Max 4.45 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Mounting Option 1 #4-40
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Plating Thickness 15u inch
Reference Standard EIA RS-232
Withdrawl Force-Min 0.28 N

Compare 617-Y-025-P-BF-4-21-E with alternatives

Compare 627-025-322-248 with alternatives