617-J-015-P-AJ-2-21 vs PDI-15SHS-C-H feature comparison

617-J-015-P-AJ-2-21 Amphenol Corporation

Buy Now Datasheet

PDI-15SHS-C-H Power Dynamics Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP POWER DYNAMICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature FOOTPRINT,.318"
Body Breadth 0.489 inch 0.494 inch
Body Depth 0.7 inch 0.449 inch
Body Length 1.539 inch 1.213 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) TIN
Contact Finish Termination TIN LEAD OVER NICKEL Tin (Sn)
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 300VDC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e0 e3
MIL Conformance NO NO
Mating Contact Pitch 0.109 inch 0.09 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40 HOLE .125-.137
Mounting Option 2 ROUND STANDOFF NON-THREADED
Mounting Style RIGHT ANGLE
Mounting Type BOARD AND PANEL CABLE AND PANEL
Number Of PCB Rows 2
Number of Rows Loaded 2 3
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.8448 mm
Plating Thickness 30u inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL, CSA
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Terminal Length 0.125 inch
Terminal Pitch 2.7686 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 15 15
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .2224 N 5.7824 N
Base Number Matches 1 1
Contact Design STAMPED, STRIP
Contact Resistance 15 mΩ
Insertion Force-Max 5.3376 N
Insulation Resistance 3000000000 Ω
Wire Size-Max 28 AWG
Wire Size-Min 30 AWG

Compare 617-J-015-P-AJ-2-21 with alternatives

Compare PDI-15SHS-C-H with alternatives