617-D-25-P-CF-4-20 vs 617-Y-025-P-BF-1-21 feature comparison

617-D-25-P-CF-4-20 Amphenol Corporation

Buy Now Datasheet

617-Y-025-P-BF-1-21 Amphenol Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code compliant unknown
Additional Feature EMI/RFI SHIELDED TYPE EMI/RFI SHIELDED TYPE
Board Mounting Option HOLE .120 SPLIT BOARD LOCK
Body Breadth 0.492 inch 0.492 inch
Body Depth 0.59 inch 0.702 inch
Body Length 2.091 inch 2.091 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH (15) OVER NICKEL (50) GOLD FLASH (3) OVER NICKEL
Contact Finish Termination TIN LEAD OVER NICKEL TIN LEAD (200) OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYETHYLENE
JESD-609 Code e0 e0
MIL Conformance NO NO
Mating Contact Pitch .109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 2 SCREWLOCKS THREADED
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.84 mm 2.84 mm
Rated Current (Signal) 5 A 5 A
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Terminal Pitch 2.77 mm 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Dielectric Withstanding Voltage 1000VAC V
Insertion Force-Max 6.672 N
Insulator Color BLACK
Mounting Option 1 #4-40
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Plating Thickness FLASH inch
Reference Standard UL
Terminal Length 0.125 inch
Withdrawl Force-Min .2085 N

Compare 617-D-25-P-CF-4-20 with alternatives

Compare 617-Y-025-P-BF-1-21 with alternatives