617-D-25-P-BF-1-20
vs
DBMME25PSNMB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
ITT CANNON
Reach Compliance Code
compliant
compliant
Additional Feature
EMI/RFI SHIELDED TYPE
STANDARD: MIL-C-24308
Board Mounting Option
HOLE .120
Body Breadth
0.492 inch
0.494 inch
Body Depth
0.59 inch
0.186 inch
Body Length
2.091 inch
2.088 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD FLASH (3) OVER NICKEL (50)
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
STAGGERED
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYETHYLENE
DIALLYL PHTHALATE
JESD-609 Code
e0
MIL Conformance
NO
YES
Mating Contact Pitch
.109 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
#4-40
HOLE .12
Mounting Option 2
THREADED
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
CABLE AND PANEL
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.84 mm
Rated Current (Signal)
5 A
5 A
Shell Finish
TIN
CHROMATE
Shell Material
STEEL
BRASS
Shell Size
3/B
3/B
Terminal Pitch
2.77 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
25
25
UL Flammability Code
94V-0
Base Number Matches
1
1
Wire Size-Max
20 AWG
Compare 617-D-25-P-BF-1-20 with alternatives
Compare DBMME25PSNMB with alternatives