617-C-025-S-AJ-4-20
vs
PDI-25R-9LPZ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
POWER DYNAMICS INC
Reach Compliance Code
compliant
compliant
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.492 inch
0.494 inch
Body Depth
0.43 inch
0.563 inch
Body Length
2.091 inch
2.091 inch
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
GOLD FLASH OVER NICKEL
Contact Finish Termination
TIN LEAD OVER NICKEL
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
BRASS
Contact Pattern
STAGGERED
STAGGERED
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYETHYLENE
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e0
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 2
SCREWLOCKS
RIVET & JACKSCREW
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.84 mm
2.84 mm
Rated Current (Signal)
5 A
5 A
Shell Finish
TIN
NICKEL
Shell Material
STEEL
STEEL
Shell Size
3/B
3/B
Terminal Pitch
2.77 mm
2.77 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
25
25
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
RECESSED BOARDLOCK
Contact Resistance
15 mΩ
Dielectric Withstanding Voltage
1000VAC V
Insulation Resistance
3000000000 Ω
Mounting Option 1
#4-40
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Plating Thickness
FLASH inch
Reference Standard
UL, CSA
Terminal Length
0.125 inch
Compare 617-C-025-S-AJ-4-20 with alternatives
Compare PDI-25R-9LPZ with alternatives