61671-628TR vs 156228-2000-RB-WD feature comparison

61671-628TR Amphenol FCi

Buy Now Datasheet

156228-2000-RB-WD 3M Interconnect

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature BOTTOM ENTRY, LOW PROFILE 3M, LOW PROFILE, STACKABLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (30) OVER NICKEL
Contact Finish Termination PALLADIUM NICKEL (30) GOLD FLASH (3) MATTE TIN OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 28 28
Base Number Matches 2 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Body/Shell Style SOCKET
Contact Material COPPER ALLOY
UL Flammability Code 94V-0

Compare 61671-628TR with alternatives

Compare 156228-2000-RB-WD with alternatives