61650-210 vs 621-92-05GB12 feature comparison

61650-210 Amphenol FCi

Buy Now Datasheet

621-92-05GB12 Pinrex Technology Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer FCI PINREX TECHNOLOGY CORP
Reach Compliance Code unknown unknown
Additional Feature BOTTOM ENTRY
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination GOLD (15) GOLD FLASH (3)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 10 10
Base Number Matches 1 1
Package Description GREEN

Compare 61650-210 with alternatives

Compare 621-92-05GB12 with alternatives