61555-200CA
vs
95562-522CALF
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL FCI ASIA PTE LTD
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Connector Type |
PCMCIA CONNECTOR
|
PCMCIA CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mating Information |
73277-101000
|
91931-31169
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
4
|
4
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
1.27 mm
|
1 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
136
|
136
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
2
|
2
|
Package Description |
|
LEAD FREE
|
Contact Finish Mating |
|
GOLD (4) OVER PALLADIUM NICKEL
|
Contact Finish Termination |
|
TIN (98) OVER NICKEL
|
JESD-609 Code |
|
e3
|
|
|
|
Compare 61555-200CA with alternatives
Compare 95562-522CALF with alternatives