615-LFS4121-FB1220W
vs
615-2T4121-FB1220Q
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.29.00.00
8533.29.00.00
Construction
Welded
Welded
JESD-609 Code
e3
e0
Lead Length
304.8 mm
304.8 mm
Number of Terminals
2
2
Operating Temperature-Max
250 °C
250 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
13.9 mm
13.9 mm
Package Length
27 mm
27 mm
Package Style
Axial
Axial
Package Width
13.5 mm
13.5 mm
Packing Method
Bulk
Bulk
Rated Power Dissipation (P)
25 W
25 W
Resistance
4120 Ω
4120 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
20 ppm/°C
20 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Tolerance
1%
1%
Working Voltage
550 V
550 V
Base Number Matches
1
1
Compare 615-LFS4121-FB1220W with alternatives
Compare 615-2T4121-FB1220Q with alternatives