615-LFR165-FB1290Q
vs
615-36R165-FB1290W
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.29.00.00
8533.29.00.00
Construction
Welded
Welded
JESD-609 Code
e0
e3
Lead Length
304.8 mm
304.8 mm
Number of Terminals
2
2
Operating Temperature-Max
250 °C
250 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
13.9 mm
13.9 mm
Package Length
27 mm
27 mm
Package Style
Axial
Axial
Package Width
13.5 mm
13.5 mm
Packing Method
Bulk
Bulk
Rated Power Dissipation (P)
25 W
25 W
Resistance
0.165 Ω
0.165 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
90 ppm/°C
90 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Tolerance
1%
1%
Working Voltage
550 V
550 V
Base Number Matches
1
1
Compare 615-LFR165-FB1290Q with alternatives
Compare 615-36R165-FB1290W with alternatives