615-654121-FB1220Q vs 615-E4121-FB1220Q feature comparison

615-654121-FB1220Q RCD Components Inc

Buy Now Datasheet

615-E4121-FB1220Q RCD Components Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.29.00.00 8533.29.00.00
Construction Welded Welded
JESD-609 Code e0 e0
Lead Length 304.8 mm 304.8 mm
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 13.9 mm 13.9 mm
Package Length 27 mm 27 mm
Package Style Axial Axial
Package Width 13.5 mm 13.5 mm
Packing Method Bulk Bulk
Rated Power Dissipation (P) 25 W 25 W
Resistance 4120 Ω 4120 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Tolerance 1% 1%
Working Voltage 550 V 550 V
Base Number Matches 1 1

Compare 615-654121-FB1220Q with alternatives

Compare 615-E4121-FB1220Q with alternatives