6145-A126HC00C0-000 vs 6145-ABDWHC00C0-000 feature comparison

6145-A126HC00C0-000 Schurter Electronic Components

Buy Now Datasheet

6145-ABDWHC00C0-000 Schurter Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Reach Compliance Code compliant compliant
Additional Feature STANDARD: IEC 60320/C14 STANDARD: IEC 60320/C14
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination TIN OVER NICKEL TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type SNAP SNAP
DIN Conformance NO NO
IEC Conformance YES YES
JESD-609 Code e3/e2 e3/e2
MIL Conformance NO NO
Mains Connector Rating 15A, 250VAC 15A, 250VAC
Mounting Type PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
Base Number Matches 1 1

Compare 6145-A126HC00C0-000 with alternatives

Compare 6145-ABDWHC00C0-000 with alternatives