61336-1 vs 320759 feature comparison

61336-1 TE Connectivity

Buy Now Datasheet

320759 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Factory Lead Time 12 Weeks 27 Weeks
Samacsys Manufacturer TE Connectivity TE Connectivity
Number of Ways 1 1
Safety Approval UL UL
Terminal and Terminal Block Type RING TERMINAL RING TERMINAL
Wire Cross Section 2.08 mm2 2.62 mm2
Wire Gauge 14 AWG 14 AWG
Base Number Matches 1 1

Compare 61336-1 with alternatives

Compare 320759 with alternatives