6130.5610.15 vs 5001-B-4400-A-2O feature comparison

6130.5610.15 Schurter Electronic Components

Buy Now Datasheet

5001-B-4400-A-2O Schurter Electronic Components

Buy Now Datasheet
Active Active
SCHURTER AG SCHURTER AG
ROHS COMPLIANT
compliant compliant
EAR99
8536.69.40.30
STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE STANDARD : CSA C22.2, IEC 60320, UL 498, VDE
MAINS POWER CONNECTOR MAINS POWER CONNECTOR
NOT SPECIFIED
MALE MALE
SNAP SNAP
NO
YES
POLYETHYLENE
NO
10/15A, 250VAC 10/15A, 250VAC
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
BOARD AND PANEL PANEL
GENERAL PURPOSE GENERAL PURPOSE
SOLDER QUICK CONNECT
3 3
1 1
0.906 inch
0.839 inch
1.362 inch
70 °C
-25 °C
CSA; UL

Compare 6130.5610.15 with alternatives

Compare 5001-B-4400-A-2O with alternatives